337-082-555-803

Heilind Number:EDA337-082-555-803
Manufacturer:EDAC
Manufacturer Number:337-082-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually appealing touch to your circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Boasting 82 positions, this connector accommodates multiple connections, ideal for complex circuitry. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects. Elevate your connectivity today.