337-082-555-804

Heilind Number:EDA337-082-555-804
Manufacturer:EDAC
Manufacturer Number:337-082-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-804

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant green color for easy identification, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh industrial environments. Boasting a 3 A amperage rating, it provides efficient power transmission, while its Copper Alloy contact material guarantees excellent conductivity. The connector's two rows with a pitch of .156 inches and row spacing of .2 inches offer seamless integration into your PCB setup, with 82 positions for versatile connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality component for secure and efficient board-to-board connections in your electronic projects.