337-082-555-808

Heilind Number:EDA337-082-555-808
Manufacturer:EDAC
Manufacturer Number:337-082-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing offer optimal signal integrity, accommodating a total of 82 positions for versatile connections. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to deliver exceptional performance in your board-to-board PCB applications.