337-082-555-812

Heilind Number:EDA337-082-555-812
Manufacturer:EDAC
Manufacturer Number:337-082-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-812

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for secure board-to-board PCB connections. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy. With a pitch of .156 inches and two rows for efficient organization, it offers a total of 82 positions for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures reliability in various environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component, perfect for a range of applications.