337-082-555-858

Heilind Number:EDA337-082-555-858
Manufacturer:EDAC
Manufacturer Number:337-082-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a total of 82 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating with compatible boards. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential connector, a must-have for any PCB assembly project.