337-082-556-201

Heilind Number:EDA337-082-556-201
Manufacturer:EDAC
Manufacturer Number:337-082-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures durability and efficient conductivity. With a double-row design and 82 positions, it allows for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliability in even the most demanding environments. Upgrade your connectivity solutions with this essential component.