337-082-556-202

Heilind Number:EDA337-082-556-202
Manufacturer:EDAC
Manufacturer Number:337-082-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that adds a pop of color to your electronic assembly. Engineered for optimal performance, this connector is capable of handling up to 3 A of current. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With a two-row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting 82 positions, this connector facilitates efficient data transfer within your system. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.