337-082-556-203

Heilind Number:EDA337-082-556-203
Manufacturer:EDAC
Manufacturer Number:337-082-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a 3 A amperage rating, it delivers optimal power transmission. Boasting a double-row design with 82 positions, it offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation ensures a secure fit. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality for seamless board-to-board connections in your projects.