337-082-556-204

Heilind Number:EDA337-082-556-204
Manufacturer:EDAC
Manufacturer Number:337-082-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 82 positions at a .156-inch pitch, it ensures efficient data transfer. Featuring a straight mount orientation and wide operating temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your board-to-board connections with this essential component, ideal for a range of electronic applications.