337-082-556-208

Heilind Number:EDA337-082-556-208
Manufacturer:EDAC
Manufacturer Number:337-082-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-208

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a two-row configuration, offering seamless integration on your PCBs. With a high amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection against environmental factors. Each of the 82 positions is meticulously engineered with copper alloy contacts, ensuring optimal signal transfer. The convenient pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection. Explore our wide range of connectors for seamless board-to-board integration.