337-082-556-212

Heilind Number:EDA337-082-556-212
Manufacturer:EDAC
Manufacturer Number:337-082-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of robust Copper Alloy, each positioned at a precise .156-inch pitch and .2-inch row spacing, it guarantees reliable power transmission. Boasting 82 positions, this connector facilitates seamless data transfer in various applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential connector.