337-082-556-268

Heilind Number:EDA337-082-556-268
Manufacturer:EDAC
Manufacturer Number:337-082-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contacts ensure reliable conductivity, while the double-row configuration with 82 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.