337-082-556-803

Heilind Number:EDA337-082-556-803
Manufacturer:EDAC
Manufacturer Number:337-082-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-803

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 82 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component.