337-082-556-804

Heilind Number:EDA337-082-556-804
Manufacturer:EDAC
Manufacturer Number:337-082-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in a striking green hue. Offering a reliable amperage of 3 A, this connector is engineered with a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of high-quality Copper Alloy contacts, it ensures efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides seamless integration on your board. Boasting 82 positions, it offers ample connectivity options. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your device's performance with this essential component.