337-082-556-807

Heilind Number:EDA337-082-556-807
Manufacturer:EDAC
Manufacturer Number:337-082-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 82 positions, this connector ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects.