337-082-556-868

Heilind Number:EDA337-082-556-868
Manufacturer:EDAC
Manufacturer Number:337-082-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-868

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 82 positions and a pitch of .156 inches allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB setup with this essential component in the realm of connectors.