337-082-556-878

Heilind Number:EDA337-082-556-878
Manufacturer:EDAC
Manufacturer Number:337-082-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a visually appealing touch to your assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable performance in demanding environments. Its dual-row design with 82 positions and a pitch of .156 inches allows for efficient data transmission. The .2-inch row spacing facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a valuable component in your connectivity solutions. Explore more of our high-quality connectors in the PCB Connectors category.