337-082-558-201

Heilind Number:EDA337-082-558-201
Manufacturer:EDAC
Manufacturer Number:337-082-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer across 82 positions. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality construction for optimal performance in your PCB connections.