337-082-558-203

Heilind Number:EDA337-082-558-203
Manufacturer:EDAC
Manufacturer Number:337-082-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, it ensures optimal power transmission. The two-row design with 82 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. Its right angle mount orientation and .156-inch pitch make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component.