337-082-558-204

Heilind Number:EDA337-082-558-204
Manufacturer:EDAC
Manufacturer Number:337-082-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Its vibrant green color adds a touch of aesthetics while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, this connector provides reliable power and data transfer. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Featuring 82 positions in total, it offers ample connectivity options for your electronic devices. The right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance component.