337-082-558-207

Heilind Number:EDA337-082-558-207
Manufacturer:EDAC
Manufacturer Number:337-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With 3A amperage and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows of 82 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its Right Angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for demanding applications, this connector is a must-have in your electronic assembly arsenal.