337-082-558-208

Heilind Number:EDA337-082-558-208
Manufacturer:EDAC
Manufacturer Number:337-082-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-208

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it boasts a sleek green color and a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 82 positions, it offers ample connectivity for your electronic systems. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Mount it with ease in a right angle orientation for convenient access. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this top-of-the-line component.