337-082-558-258

Heilind Number:EDA337-082-558-258
Manufacturer:EDAC
Manufacturer Number:337-082-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-258

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 82 positions each, it facilitates efficient data transfer. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Its right-angle mount orientation allows for versatile placement, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component, perfect for demanding applications in the electronics industry.