337-082-558-268

Heilind Number:EDA337-082-558-268
Manufacturer:EDAC
Manufacturer Number:337-082-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for durability and efficiency, it features a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 82 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.