337-082-558-802

Heilind Number:EDA337-082-558-802
Manufacturer:EDAC
Manufacturer Number:337-082-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your devices. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. With 82 positions available, it's ideal for high-density setups. Elevate your connectivity solutions with this essential component.