337-082-558-803

Heilind Number:EDA337-082-558-803
Manufacturer:EDAC
Manufacturer Number:337-082-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Engineered for durability and performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and 82 positions, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal signal transmission.