337-082-558-804

Heilind Number:EDA337-082-558-804
Manufacturer:EDAC
Manufacturer Number:337-082-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-804

Detailed Description

Enhance your circuit connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. Its two rows of 82 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Perfect for PCB applications, its right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.