337-082-558-808

Heilind Number:EDA337-082-558-808
Manufacturer:EDAC
Manufacturer Number:337-082-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With 82 positions spread across two rows and a pitch of .156 inches, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, even in demanding environments. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.