337-082-558-812

Heilind Number:EDA337-082-558-812
Manufacturer:EDAC
Manufacturer Number:337-082-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek and eye-catching appearance. With a maximum amperage of 3A, it ensures reliable power transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees high heat resistance and flame retardancy for added safety. The two rows of copper alloy contacts provide secure and efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. With a total of 82 positions, you have ample connectivity options for your circuit boards. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in our Card Edge Connector to meet your PCB connectivity needs with excellence.