337-082-558-868

Heilind Number:EDA337-082-558-868
Manufacturer:EDAC
Manufacturer Number:337-082-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-558-868

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and 82 positions, it facilitates extensive board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Explore its potential in enhancing connectivity in various electronic applications.