337-082-559-201

Heilind Number:EDA337-082-559-201
Manufacturer:EDAC
Manufacturer Number:337-082-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, ideal for powering your electronic devices. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every use. Featuring two rows and 82 positions with a .156-inch pitch and .2-inch row spacing, it ensures seamless integration on your board. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential component that stands out for its efficiency and longevity.