337-082-559-202

Heilind Number:EDA337-082-559-202
Manufacturer:EDAC
Manufacturer Number:337-082-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding industrial environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 82 positions for seamless integration. The right-angle mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this essential connector for optimal signal transmission and connectivity in your electronic projects.