337-082-559-203

Heilind Number:EDA337-082-559-203
Manufacturer:EDAC
Manufacturer Number:337-082-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 82 positions and a convenient right-angle mount orientation, it optimizes space and accessibility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your connectivity with this essential component.