337-082-559-207

Heilind Number:EDA337-082-559-207
Manufacturer:EDAC
Manufacturer Number:337-082-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows and a total of 82 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation enables easy installation, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust design and superior performance for your connectivity needs.