337-082-559-258

Heilind Number:EDA337-082-559-258
Manufacturer:EDAC
Manufacturer Number:337-082-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Its two-row configuration offers efficient organization, with a total of 82 positions for seamless integration. The contact material, made from Copper Alloy, guarantees optimal conductivity. Perfect for space-saving applications, this connector features a .156-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your PCB connections with this essential component.