337-082-559-268

Heilind Number:EDA337-082-559-268
Manufacturer:EDAC
Manufacturer Number:337-082-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and durable addition to your PCB assembly. With a 3A amperage rating, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Boasting two rows and 82 positions, it facilitates seamless data transfer. The Copper Alloy contact material and .156-inch pitch further enhance its efficiency. Designed for a right-angle mount orientation, it easily integrates into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device connectivity with this essential component.