337-082-559-802

Heilind Number:EDA337-082-559-802
Manufacturer:EDAC
Manufacturer Number:337-082-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 82 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to perform in various environments. Its right-angle mount orientation adds versatility to your layout design. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.