337-082-559-804

Heilind Number:EDA337-082-559-804
Manufacturer:EDAC
Manufacturer Number:337-082-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only offers visual appeal but also provides high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 82 positions, it accommodates multiple connections with ease. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible positioning on the PCB, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity infrastructure with this essential component from our range of PCB connectors.