337-082-559-808

Heilind Number:EDA337-082-559-808
Manufacturer:EDAC
Manufacturer Number:337-082-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, it not only adds a pop of style to your setup but also boasts impressive functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. Its dual-row design, with a pitch of .156 inches and 82 positions, ensures efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your board-to-board connections with this essential component.