337-082-559-812

Heilind Number:EDA337-082-559-812
Manufacturer:EDAC
Manufacturer Number:337-082-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts offering a total of 82 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Its Right Angle mount orientation offers flexibility in assembly, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronics industry. Upgrade your connectivity solutions with this essential component.