337-082-559-858

Heilind Number:EDA337-082-559-858
Manufacturer:EDAC
Manufacturer Number:337-082-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Featuring a double-row design with 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, it can handle up to 3A of current, making it ideal for various applications. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Elevate your PCB assembly process with this essential component.