337-082-559-868

Heilind Number:EDA337-082-559-868
Manufacturer:EDAC
Manufacturer Number:337-082-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-559-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly construction. With a current rating of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high fire resistance and reliability. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. With 82 positions available, you have ample room for connectivity. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless and secure board-to-board connections in your electronic applications.