337-082-560-201

Heilind Number:EDA337-082-560-201
Manufacturer:EDAC
Manufacturer Number:337-082-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-201

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, this connector offers both aesthetic appeal and functionality. Built to withstand rigorous usage, it boasts a high amperage rating of 3A and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 82 positions, it provides ample connectivity options for your circuit. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this connector to deliver high performance and secure connections in your electronic projects.