337-082-560-202

Heilind Number:EDA337-082-560-202
Manufacturer:EDAC
Manufacturer Number:337-082-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With an amperage rating of 3A and contact material made of Copper Alloy, it guarantees optimal conductivity. The double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers a total of 82 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professional applications, this connector is a must-have for efficient board-to-board connections.