337-082-560-207

Heilind Number:EDA337-082-560-207
Manufacturer:EDAC
Manufacturer Number:337-082-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, crafted for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. The robust housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a dual-row design with 82 positions, it offers ample connectivity options. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Explore seamless board-to-board connectivity with our meticulously engineered Card Edge Connector.