337-082-560-212

Heilind Number:EDA337-082-560-212
Manufacturer:EDAC
Manufacturer Number:337-082-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-212

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, it not only stands out visually but also delivers reliable performance, with an amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers 82 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for various applications in the electronics industry, this Card Edge Connector is a essential component for seamless board-to-board connections.