337-082-560-258

Heilind Number:EDA337-082-560-258
Manufacturer:EDAC
Manufacturer Number:337-082-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-258

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability in any application. With two rows and 82 positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various electronic projects. Explore its potential in our extensive range of PCB connectors.