337-082-560-803

Heilind Number:EDA337-082-560-803
Manufacturer:EDAC
Manufacturer Number:337-082-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 82 positions cater to extensive connectivity needs. Suitable for straight mounting orientation, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Elevate your PCB assembly with this essential component, a standout in our range of high-quality connectors.