337-082-560-804

Heilind Number:EDA337-082-560-804
Manufacturer:EDAC
Manufacturer Number:337-082-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. With a total of 82 positions, it ensures comprehensive connectivity for your electronic components. Designed for straight mounting orientation, it easily fits into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connection solutions with this essential component.