337-082-560-807

Heilind Number:EDA337-082-560-807
Manufacturer:EDAC
Manufacturer Number:337-082-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3A, it facilitates seamless power delivery. The two-row design with a total of 82 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it offers reliability in a wide range of applications. The .156-inch pitch and .2-inch row spacing ensure easy installation on PCBs. Suitable for straight mount orientation, this connector is a vital component in any electronics project, providing efficient board-to-board connectivity. Upgrade your systems with this essential component today.